



ATS-1039-C3-R0 | |
|---|---|
DigiKey Part Number | ATS1403-ND |
Manufacturer | |
Manufacturer Product Number | ATS-1039-C3-R0 |
Description | HEATSINK 40X38X15MM PEM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink BGA Aluminum Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Push Pin | |
Shape | Rectangular, Angled Fins | |
Length | 1.575" (40.00mm) | |
Width | 1.500" (38.10mm) | |
Diameter | - | |
Fin Height | 0.590" (15.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 2.50°C/W @ 300 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Green Anodized | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 450,83000 Kč | 450,83 Kč |
| 10 | 399,04600 Kč | 3 990,46 Kč |
| 25 | 380,08880 Kč | 9 502,22 Kč |
| 50 | 366,32700 Kč | 18 316,35 Kč |
| 100 | 353,05830 Kč | 35 305,83 Kč |
| 300 | 332,97020 Kč | 99 891,06 Kč |
| 500 | 324,00964 Kč | 162 004,82 Kč |
| Unit Price without VAT: | 450,83000 Kč |
|---|---|
| Unit Price with VAT: | 545,50430 Kč |

