Heat Sink BGA Aluminum Top Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Heat Sink BGA Aluminum Top Mount
We Own The Board
ATS Explains - Thermal Interface Material

ATS-1039-C2-R0

DigiKey Part Number
ATS1402-ND
Manufacturer
Manufacturer Product Number
ATS-1039-C2-R0
Description
HEATSINK 40X38X15MM BRASSPUSHPIN
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Heat Sink BGA Aluminum Top Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Top Mount
Package Cooled
Attachment Method
Push Pin
Shape
Rectangular, Angled Fins
Length
1.575" (40.00mm)
Width
1.500" (38.10mm)
Diameter
-
Fin Height
0.590" (15.00mm)
Power Dissipation @ Temperature Rise
-
Thermal Resistance @ Forced Air Flow
2.50°C/W @ 300 LFM
Thermal Resistance @ Natural
-
Material
Material Finish
Green Anodized
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 31
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1450,83000 Kč450,83 Kč
10399,04600 Kč3 990,46 Kč
25380,08880 Kč9 502,22 Kč
50366,32700 Kč18 316,35 Kč
100353,05830 Kč35 305,83 Kč
300332,97020 Kč99 891,06 Kč
500324,00964 Kč162 004,82 Kč
Manufacturers Standard Package
Unit Price without VAT:450,83000 Kč
Unit Price with VAT:545,50430 Kč