



ATS-1038-C3-R0 | |
|---|---|
DigiKey Part Number | ATS1400-ND |
Manufacturer | |
Manufacturer Product Number | ATS-1038-C3-R0 |
Description | HEATSINK 40X38X10MM PEM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink BGA Aluminum Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Push Pin | |
Shape | Rectangular, Angled Fins | |
Length | 1.575" (40.00mm) | |
Width | 1.500" (38.10mm) | |
Diameter | - | |
Fin Height | 0.394" (10.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 3.90°C/W @ 300 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Green Anodized | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 377,54000 Kč | 377,54 Kč |
| 10 | 334,16200 Kč | 3 341,62 Kč |
| 25 | 318,28760 Kč | 7 957,19 Kč |
| 50 | 306,76820 Kč | 15 338,41 Kč |
| 100 | 295,65810 Kč | 29 565,81 Kč |
| 300 | 278,84153 Kč | 83 652,46 Kč |
| 500 | 271,34078 Kč | 135 670,39 Kč |
| Unit Price without VAT: | 377,54000 Kč |
|---|---|
| Unit Price with VAT: | 456,82340 Kč |

