Heat Sink BGA Aluminum Top Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Heat Sink BGA Aluminum Top Mount
We Own The Board
ATS Explains - Thermal Interface Material

ATS-1038-C2-R0

DigiKey Part Number
ATS1399-ND
Manufacturer
Manufacturer Product Number
ATS-1038-C2-R0
Description
HEATSINK 40X38X10MM BRASSPUSHPIN
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Heat Sink BGA Aluminum Top Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Top Mount
Package Cooled
Attachment Method
Push Pin
Shape
Rectangular, Angled Fins
Length
1.575" (40.00mm)
Width
1.500" (38.10mm)
Diameter
-
Fin Height
0.394" (10.00mm)
Power Dissipation @ Temperature Rise
-
Thermal Resistance @ Forced Air Flow
3.90°C/W @ 300 LFM
Thermal Resistance @ Natural
-
Material
Material Finish
Green Anodized
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1377,54000 Kč377,54 Kč
10334,16200 Kč3 341,62 Kč
25318,28760 Kč7 957,19 Kč
50306,76820 Kč15 338,41 Kč
100295,65810 Kč29 565,81 Kč
300278,84153 Kč83 652,46 Kč
500271,34078 Kč135 670,39 Kč
Manufacturers Standard Package
Unit Price without VAT:377,54000 Kč
Unit Price with VAT:456,82340 Kč