


ATS-03B-165-C2-R0 | |
|---|---|
DigiKey Part Number | ATS6088-ND |
Manufacturer | |
Manufacturer Product Number | ATS-03B-165-C2-R0 |
Description | HEATSINK 25X25X10MM R-TAB T766 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount, Extrusion |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Top Mount, Extrusion | |
Package Cooled | ||
Attachment Method | Push Pin | |
Shape | Square, Fins | |
Length | 0.984" (25.00mm) | |
Width | 0.984" (25.00mm) | |
Diameter | - | |
Fin Height | 0.394" (10.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 18.36°C/W @ 100 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Blue Anodized | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 124,73000 Kč | 124,73 Kč |
| 10 | 110,42800 Kč | 1 104,28 Kč |
| 25 | 105,18320 Kč | 2 629,58 Kč |
| 50 | 101,38260 Kč | 5 069,13 Kč |
| 100 | 97,71630 Kč | 9 771,63 Kč |
| 250 | 93,06816 Kč | 23 267,04 Kč |
| 500 | 89,69590 Kč | 44 847,95 Kč |
| 1 000 | 86,44205 Kč | 86 442,05 Kč |
| Unit Price without VAT: | 124,73000 Kč |
|---|---|
| Unit Price with VAT: | 150,92330 Kč |


