Photodiode 930nm 120°
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLCD-61N5

DigiKey Part Number
SLCD-61N5-ND
Manufacturer
Manufacturer Product Number
SLCD-61N5
Description
SENSOR PHOTODIODE 930NM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Photodiode 930nm 120°
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Advanced Photonix
Series
-
Packaging
Bulk
Part Status
Active
Wavelength
930nm
Color - Enhanced
-
Spectral Range
400nm ~ 1100nm
Diode Type
-
Responsivity @ nm
0.55 A/W @ 940nm
Response Time
-
Voltage - DC Reverse (Vr) (Max)
20 V
Current - Dark (Typ)
3.3µA
Active Area
-
Viewing Angle
120°
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
250223,72276 Kč55 930,69 Kč
Manufacturers Standard Package
Unit Price without VAT:223,72276 Kč
Unit Price with VAT:270,70454 Kč