
SCW 1637-250R | |
|---|---|
DigiKey Part Number | 209-SCW1637-250R-ND |
Manufacturer | |
Manufacturer Product Number | SCW 1637-250R |
Description | 250MW, 1625NM PULSED LASER DIODE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Laser Diode 1625nm 250mW 3V 1A Radial, Can, 3 Lead (5.6mm, TO-18) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advanced Photonix | |
Series | ||
Packaging | Tray | |
Part Status | Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 231,94000 Kč | 4 231,94 Kč |
| 25 | 3 540,11160 Kč | 88 502,79 Kč |
| Unit Price without VAT: | 4 231,94000 Kč |
|---|---|
| Unit Price with VAT: | 5 120,64740 Kč |


