
PDB-C201 | |
|---|---|
DigiKey Part Number | PDB-C201-ND |
Manufacturer | |
Manufacturer Product Number | PDB-C201 |
Description | SENSOR PHOTODIODE 950NM TO5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Photodiode 950nm 13ns 72° TO-205AA, TO-5-3 Metal Can |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advanced Photonix | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Wavelength | 950nm | |
Color - Enhanced | Blue | |
Spectral Range | 350nm ~ 1100nm | |
Diode Type | - | |
Responsivity @ nm | - | |
Response Time | 13ns | |
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Dark (Typ) | 500pA | |
Active Area | 3.23mm² (x2) | |
Viewing Angle | 72° | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | TO-205AA, TO-5-3 Metal Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 675,32274 Kč | 337 661,37 Kč |
| Unit Price without VAT: | 675,32274 Kč |
|---|---|
| Unit Price with VAT: | 817,14052 Kč |


