Photodiode 950nm 50ns 59° Radial, 5mm Dia (T 1 3/4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PDB-C139

DigiKey Part Number
PDB-C139-ND
Manufacturer
Manufacturer Product Number
PDB-C139
Description
SENSOR PHOTODIODE 950NM RADIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Photodiode 950nm 50ns 59° Radial, 5mm Dia (T 1 3/4)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
50ns
Manufacturer
Advanced Photonix
Voltage - DC Reverse (Vr) (Max)
50 V
Packaging
Bulk
Current - Dark (Typ)
5nA
Part Status
Active
Active Area
4.12mm²
Wavelength
950nm
Viewing Angle
59°
Color - Enhanced
Blue
Operating Temperature
-40°C ~ 80°C
Spectral Range
700nm ~ 1100nm
Mounting Type
Through Hole
Diode Type
PIN
Package / Case
Radial, 5mm Dia (T 1 3/4)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9 410
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
198,44000 Kč98,44 Kč
1072,93200 Kč729,32 Kč
10057,87610 Kč5 787,61 Kč
50051,28368 Kč25 641,84 Kč
1 00049,13973 Kč49 139,73 Kč
2 00047,32572 Kč94 651,44 Kč
Manufacturers Standard Package
Unit Price without VAT:98,44000 Kč
Unit Price with VAT:119,11240 Kč