Photodiode 950nm 13ns 79° TO-233AA, TO-8-3 Lens Top Metal Can
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PDB-C109

DigiKey Part Number
PDB-C109-ND
Manufacturer
Manufacturer Product Number
PDB-C109
Description
SENSOR PHOTODIODE 950NM TO233AA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Photodiode 950nm 13ns 79° TO-233AA, TO-8-3 Lens Top Metal Can
Product Attributes
Type
Description
Select All
Category
Manufacturer
Advanced Photonix
Series
-
Packaging
Tray
Part Status
Active
Wavelength
950nm
Color - Enhanced
Blue
Spectral Range
350nm ~ 1100nm
Diode Type
PIN
Responsivity @ nm
0.17 A/W @ 450nm
Response Time
13ns
Voltage - DC Reverse (Vr) (Max)
75 V
Current - Dark (Typ)
5nA
Active Area
43mm²
Viewing Angle
79°
Operating Temperature
-40°C ~ 125°C
Mounting Type
Through Hole
Package / Case
TO-233AA, TO-8-3 Lens Top Metal Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
501 255,99960 Kč62 799,98 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1 255,99960 Kč
Unit Price with VAT:1 519,75952 Kč