
NSL-RHS9913 | |
|---|---|
DigiKey Part Number | 209-NSL-RHS9913-ND |
Manufacturer | |
Manufacturer Product Number | NSL-RHS9913 |
Description | ROHS CDS PHOTORESISTOR, 45-150K |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | CdS Cells 560nm 45 ~ 150kOhms @ 10 lux |
Datasheet | Datasheet |
Category | Voltage - Max 100Vpk |
Manufacturer Advanced Photonix | Cell Resistance (Min) @ Dark 5 MOhms @ 10 s |
Series | Cell Resistance @ Illuminance 45 ~ 150kOhms @ 10 lux |
Packaging Bulk | Operating Temperature -30°C ~ 70°C |
Part Status Active | Mounting Type Through Hole |
Wavelength 560nm | Package / Case Radial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,50000 Kč | 52,50 Kč |
| 5 | 46,70000 Kč | 233,50 Kč |
| 10 | 44,53700 Kč | 445,37 Kč |
| 25 | 41,97920 Kč | 1 049,48 Kč |
| 50 | 40,22800 Kč | 2 011,40 Kč |
| 100 | 38,62790 Kč | 3 862,79 Kč |
| 500 | 35,40766 Kč | 17 703,83 Kč |
| 1 500 | 33,55439 Kč | 50 331,58 Kč |
| 6 000 | 31,55055 Kč | 189 303,30 Kč |
| Unit Price without VAT: | 52,50000 Kč |
|---|---|
| Unit Price with VAT: | 63,52500 Kč |




