
NSL-RHS9911 | |
|---|---|
DigiKey Part Number | 209-NSL-RHS9911-ND |
Manufacturer | |
Manufacturer Product Number | NSL-RHS9911 |
Description | ROHS CDS PHOTORESISTOR, 8-20K |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | CdS Cells 560nm 8 ~ 20kOhms @ 10 lux |
Datasheet | Datasheet |
Category | Cell Resistance (Min) @ Dark 1 MOhms @ 10 s |
Manufacturer Advanced Photonix | Cell Resistance @ Illuminance 8 ~ 20kOhms @ 10 lux |
Series | Operating Temperature -30°C ~ 70°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Package / Case Radial |
Wavelength 560nm | Supplier Device Package Radial |
Voltage - Max 60Vpk |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,40000 Kč | 67,40 Kč |
| 5 | 60,13800 Kč | 300,69 Kč |
| 10 | 57,45100 Kč | 574,51 Kč |
| 25 | 54,24200 Kč | 1 356,05 Kč |
| 50 | 52,04980 Kč | 2 602,49 Kč |
| 100 | 50,04240 Kč | 5 004,24 Kč |
| 500 | 46,00368 Kč | 23 001,84 Kč |
| 1 500 | 43,67836 Kč | 65 517,54 Kč |
| Unit Price without VAT: | 67,40000 Kč |
|---|---|
| Unit Price with VAT: | 81,55400 Kč |


