
NSL-A95011 | |
|---|---|
DigiKey Part Number | 209-NSL-A95011-ND |
Manufacturer | |
Manufacturer Product Number | NSL-A95011 |
Description | CDS PHOTORESISTOR 5X4MM, 9-22K |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | CdS Cells 530nm 9 ~ 22kOhms @ 10 lux |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advanced Photonix | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wavelength | 530nm | |
Voltage - Max | 100Vpk | |
Cell Resistance (Min) @ Dark | 150 kOhms @ 5 s | |
Cell Resistance @ Illuminance | 9 ~ 22kOhms @ 10 lux | |
Operating Temperature | -30°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,48000 Kč | 18,48 Kč |
| 5 | 16,16800 Kč | 80,84 Kč |
| 10 | 15,35000 Kč | 153,50 Kč |
| 25 | 14,36280 Kč | 359,07 Kč |
| 50 | 13,69060 Kč | 684,53 Kč |
| 100 | 13,07340 Kč | 1 307,34 Kč |
| 500 | 11,83322 Kč | 5 916,61 Kč |
| 1 000 | 11,37252 Kč | 11 372,52 Kč |
| 5 000 | 10,44592 Kč | 52 229,60 Kč |
| Unit Price without VAT: | 18,48000 Kč |
|---|---|
| Unit Price with VAT: | 22,36080 Kč |





