
NSL-4960 | |
|---|---|
DigiKey Part Number | NSL-4960-ND |
Manufacturer | |
Manufacturer Product Number | NSL-4960 |
Description | CDS PHOTORESISTOR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | CdS Cells 515nm 0.5 ~ 17kOhms @ 10 lux |
Datasheet | Datasheet |
Category | Cell Resistance (Min) @ Dark 1 MOhms @ 5 s |
Manufacturer Advanced Photonix | Cell Resistance @ Illuminance 0.5 ~ 17kOhms @ 10 lux |
Packaging Bulk | Operating Temperature -60°C ~ 75°C |
Part Status Active | Mounting Type Through Hole |
Wavelength 515nm | Package / Case Radial |
Voltage - Max 320Vpk | Supplier Device Package TO-8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 125,57000 Kč | 125,57 Kč |
| 5 | 112,84400 Kč | 564,22 Kč |
| 10 | 108,14000 Kč | 1 081,40 Kč |
| 25 | 102,52080 Kč | 2 563,02 Kč |
| 50 | 98,69060 Kč | 4 934,53 Kč |
| 100 | 95,17760 Kč | 9 517,76 Kč |
| 500 | 88,10844 Kč | 44 054,22 Kč |
| 1 000 | 85,47404 Kč | 85 474,04 Kč |
| Unit Price without VAT: | 125,57000 Kč |
|---|---|
| Unit Price with VAT: | 151,93970 Kč |








