
NSL-45S5150 | |
|---|---|
DigiKey Part Number | 209-NSL-45S5150-ND |
Manufacturer | |
Manufacturer Product Number | NSL-45S5150 |
Description | TO-18 PHOTOCELL (CDS PHOTORESIST |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | CdS Cells 550nm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advanced Photonix | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Wavelength | 550nm | |
Voltage - Max | 60Vpk | |
Cell Resistance @ Illuminance | - | |
Operating Temperature | -60°C ~ 75°C | |
Mounting Type | Through Hole | |
Package / Case | TO-18-2 | |
Supplier Device Package | TO-18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 133,34000 Kč | 133,34 Kč |
| 5 | 119,98200 Kč | 599,91 Kč |
| 10 | 115,02700 Kč | 1 150,27 Kč |
| 25 | 109,10560 Kč | 2 727,64 Kč |
| 50 | 105,05720 Kč | 5 252,86 Kč |
| 100 | 101,34680 Kč | 10 134,68 Kč |
| 500 | 93,88080 Kč | 46 940,40 Kč |
| 1 000 | 91,09835 Kč | 91 098,35 Kč |
| Unit Price without VAT: | 133,34000 Kč |
|---|---|
| Unit Price with VAT: | 161,34140 Kč |






