
LS-0810-015 | |
|---|---|
DigiKey Part Number | LS-0810-015-ND |
Manufacturer | |
Manufacturer Product Number | LS-0810-015 |
Description | 810NM AIGAAS LED ASSY |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 810nm (805nm ~ 820nm) 1.6V 100mA TO-46-2 Lens Top Metal Can |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advanced Photonix | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 100mA | |
Radiant Intensity (Ie) Min @ If | - | |
Wavelength | 810nm (805nm ~ 820nm) | |
Voltage - Forward (Vf) (Typ) | 1.6V | |
Viewing Angle | - | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | TO-46-2 Lens Top Metal Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 241,23000 Kč | 241,23 Kč |
| 40 | 165,05300 Kč | 6 602,12 Kč |
| 120 | 152,51425 Kč | 18 301,71 Kč |
| 520 | 140,18773 Kč | 72 897,62 Kč |
| 1 000 | 135,95248 Kč | 135 952,48 Kč |
| Unit Price without VAT: | 241,23000 Kč |
|---|---|
| Unit Price with VAT: | 291,88830 Kč |


