
CVN 63-90ECL | |
|---|---|
DigiKey Part Number | 209-CVN63-90ECL-ND |
Manufacturer | |
Manufacturer Product Number | CVN 63-90ECL |
Description | 905NM LASER WITH LENS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Laser Diode 903nm 87W Radial, Can - 3 Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advanced Photonix | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Wavelength | 903nm | |
Voltage - Input | - | |
Current Rating (Amps) | - | |
Power (Watts) | 87W | |
Package / Case | Radial, Can - 3 Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 237,96000 Kč | 6 237,96 Kč |
| 25 | 5 317,49120 Kč | 132 937,28 Kč |
| Unit Price without VAT: | 6 237,96000 Kč |
|---|---|
| Unit Price with VAT: | 7 547,93160 Kč |






