
APX-NG0031QPD-L | |
|---|---|
DigiKey Part Number | 209-APX-NG0031QPD-LTR-ND - Tape & Reel (TR) 209-APX-NG0031QPD-LCT-ND - Cut Tape (CT) 209-APX-NG0031QPD-LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APX-NG0031QPD-L |
Description | SENSOR PHOTODIODE 900-1700NM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Photodiode 900nm ~ 1700nm 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advanced Photonix | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Wavelength | 900nm ~ 1700nm | |
Color - Enhanced | - | |
Spectral Range | - | |
Diode Type | - | |
Responsivity @ nm | 1 A/W @ 1550nm | |
Response Time | - | |
Voltage - DC Reverse (Vr) (Max) | 10 V | |
Current - Dark (Typ) | 800pA | |
Active Area | 2.00mm Dia | |
Viewing Angle | - | |
Operating Temperature | -40°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 442,22000 Kč | 2 442,22 Kč |
| 10 | 2 186,82100 Kč | 21 868,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 1 933,56460 Kč | 96 678,23 Kč |
| 100 | 1 883,76870 Kč | 188 376,87 Kč |
| Unit Price without VAT: | 2 442,22000 Kč |
|---|---|
| Unit Price with VAT: | 2 955,08620 Kč |





