
172-11-21-221 | |
|---|---|
DigiKey Part Number | 209-172-11-21-221-ND |
Manufacturer | |
Manufacturer Product Number | 172-11-21-221 |
Description | SENSOR PHOTODIODE 660NM TO5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Photodiode 660nm 13ns 79° |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advanced Photonix | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Wavelength | 660nm | |
Color - Enhanced | Red | |
Spectral Range | 350nm ~ 1100nm | |
Diode Type | PIN | |
Responsivity @ nm | 0.55 A/W @ 900nm | |
Response Time | 13ns | |
Voltage - DC Reverse (Vr) (Max) | 75 V | |
Current - Dark (Typ) | 5nA | |
Active Area | 15.04mm² | |
Viewing Angle | 79° | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 812,76000 Kč | 1 812,76 Kč |
| 50 | 1 409,49500 Kč | 70 474,75 Kč |
| 100 | 1 369,95990 Kč | 136 995,99 Kč |
| Unit Price without VAT: | 1 812,76000 Kč |
|---|---|
| Unit Price with VAT: | 2 193,43960 Kč |

