
112-43-11-221 | |
|---|---|
DigiKey Part Number | 209-112-43-11-221-ND |
Manufacturer | |
Manufacturer Product Number | 112-43-11-221 |
Description | SENSOR PHOTODIODE 940NM TO5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Photodiode 940nm TO-5 |
Datasheet | Datasheet |
EDA/CAD Models | 112-43-11-221 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advanced Photonix | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Wavelength | 940nm | |
Color - Enhanced | Red | |
Spectral Range | 300nm ~ 1100nm | |
Diode Type | PIN | |
Operating Temperature | -25°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | TO-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 202,88000 Kč | 2 202,88 Kč |
| 50 | 1 733,29480 Kč | 86 664,74 Kč |
| 100 | 1 687,29220 Kč | 168 729,22 Kč |
| Unit Price without VAT: | 2 202,88000 Kč |
|---|---|
| Unit Price with VAT: | 2 665,48480 Kč |


