
100-13-23-222 | |
|---|---|
DigiKey Part Number | 209-100-13-23-222-ND |
Manufacturer | |
Manufacturer Product Number | 100-13-23-222 |
Description | SENSOR PHOTODIODE UV TO5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Photodiode 13ns 90° |
Datasheet | Datasheet |
Category | Voltage - DC Reverse (Vr) (Max) 75 V |
Manufacturer Advanced Photonix | Current - Dark (Typ) 1nA |
Packaging Bulk | Active Area 5.067mm² |
Part Status Active | Viewing Angle 90° |
Spectral Range 250nm ~ 1100nm | Operating Temperature -40°C ~ 125°C |
Diode Type PIN | Mounting Type Through Hole |
Responsivity @ nm 0.18 A/W @ 365nm | Base Product Number |
Response Time 13ns |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 451,59000 Kč | 1 451,59 Kč |
| 50 | 1 109,95000 Kč | 55 497,50 Kč |
| 100 | 1 076,39530 Kč | 107 639,53 Kč |
| Unit Price without VAT: | 1 451,59000 Kč |
|---|---|
| Unit Price with VAT: | 1 756,42390 Kč |



