
100-12-22-021 | |
|---|---|
DigiKey Part Number | 209-100-12-22-021-ND |
Manufacturer | |
Manufacturer Product Number | 100-12-22-021 |
Description | SENSOR PHOTODIODE 660NM TO5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Photodiode 660nm 13ns 82° |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advanced Photonix | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Wavelength | 660nm | |
Color - Enhanced | Blue | |
Spectral Range | 350nm ~ 1100nm | |
Diode Type | PIN | |
Responsivity @ nm | 0.28 A/W @ 450nm | |
Response Time | 13ns | |
Voltage - DC Reverse (Vr) (Max) | 75 V | |
Current - Dark (Typ) | 1.6nA | |
Active Area | 5.067mm² | |
Viewing Angle | 82° | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 087,70000 Kč | 1 087,70 Kč |
| 10 | 899,72200 Kč | 8 997,22 Kč |
| 100 | 791,43140 Kč | 79 143,14 Kč |
| Unit Price without VAT: | 1 087,70000 Kč |
|---|---|
| Unit Price with VAT: | 1 316,11700 Kč |


