
085-23-21-021 | |
|---|---|
DigiKey Part Number | 209-085-23-21-021-ND |
Manufacturer | |
Manufacturer Product Number | 085-23-21-021 |
Description | SENSOR PHOTODIODE 660NM TO5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Photodiode 660nm 13ns 86° |
Datasheet | Datasheet |
Category | Response Time 13ns |
Manufacturer Advanced Photonix | Voltage - DC Reverse (Vr) (Max) 50 V |
Packaging Bulk | Current - Dark (Typ) 600pA |
Part Status Active | Active Area 2.25mm² (x4) |
Wavelength 660nm | Viewing Angle 86° |
Color - Enhanced Red | Operating Temperature -40°C ~ 125°C |
Spectral Range 350nm ~ 1100nm | Mounting Type Through Hole |
Responsivity @ nm 0.55 A/W @ 900nm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 466,14000 Kč | 3 466,14 Kč |
| 10 | 2 997,25500 Kč | 29 972,55 Kč |
| Unit Price without VAT: | 3 466,14000 Kč |
|---|---|
| Unit Price with VAT: | 4 194,02940 Kč |



