
SABMB810025 | |
|---|---|
DigiKey Part Number | 1014-1301-ND |
Manufacturer | |
Manufacturer Product Number | SABMB810025 |
Description | EVAL BOARD FOR ALD810025I |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | ALD810025i EPAD®, SAB™ Supercapacitor Cell Balancing Circuit Protection Evaluation Board |
Datasheet | Datasheet |
Category | Type Circuit Protection |
Manufacturer Advanced Linear Devices Inc. | Function Supercapacitor Cell Balancing |
Series | Utilized IC / Part ALD810025i |
Packaging Bulk | Contents Board(s) |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 729,26000 Kč | 729,26 Kč |
| 10 | 537,38100 Kč | 5 373,81 Kč |
| 100 | 437,80830 Kč | 43 780,83 Kč |
| Unit Price without VAT: | 729,26000 Kč |
|---|---|
| Unit Price with VAT: | 882,40460 Kč |


