
EH301A | |
|---|---|
DigiKey Part Number | 1014-1197-ND |
Manufacturer | |
Manufacturer Product Number | EH301A |
Description | MODULE ENERGY HARVESTER W/CONN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Energy Harvesting PMIC Module |
Datasheet | Datasheet |
Category | Applications Energy Harvesting |
Manufacturer Advanced Linear Devices Inc. | Mounting Type Surface Mount |
Series | Package / Case Module |
Packaging Bulk | Supplier Device Package Module |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 311,38000 Kč | 3 311,38 Kč |
| 10 | 2 805,01800 Kč | 28 050,18 Kč |
| 25 | 2 678,59720 Kč | 66 964,93 Kč |
| Unit Price without VAT: | 3 311,38000 Kč |
|---|---|
| Unit Price with VAT: | 4 006,76980 Kč |

