16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ALD810030SCLI

DigiKey Part Number
1014-ALD810030SCLI-ND
Manufacturer
Manufacturer Product Number
ALD810030SCLI
Description
QUAD SAB MOSFET ARRAY 16 SOIC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Transistor Supercapacitor Auto Balancing 4 N-Channel 3V 80mA Surface Mount 16-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Advanced Linear Devices Inc.
Series
Packaging
Tube
Part Status
Active
Transistor Type
4 N-Channel
Applications
Supercapacitor Auto Balancing
Voltage - Rated
3V
Current Rating (Amps)
80mA
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1184,82000 Kč184,82 Kč
50101,21260 Kč5 060,63 Kč
10093,16310 Kč9 316,31 Kč
50081,56876 Kč40 784,38 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:184,82000 Kč
Unit Price with VAT:223,63220 Kč