
ALD810027SCL | |
|---|---|
DigiKey Part Number | 1014-1261-5-ND |
Manufacturer | |
Manufacturer Product Number | ALD810027SCL |
Description | MOSFET QUAD SAB 2.7V 16SOIC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Transistor Supercapacitor Auto Balancing 4 N-Channel 2.7V 80mA Surface Mount 16-SOIC |
Datasheet | Datasheet |
Category | Voltage - Rated 2.7V |
Manufacturer Advanced Linear Devices Inc. | Current Rating (Amps) 80mA |
Series | Mounting Type Surface Mount |
Packaging Tube | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Part Status Active | Supplier Device Package 16-SOIC |
Transistor Type 4 N-Channel | Base Product Number |
Applications Supercapacitor Auto Balancing |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 182,05000 Kč | 182,05 Kč |
| 25 | 108,50080 Kč | 2 712,52 Kč |
| 100 | 90,96960 Kč | 9 096,96 Kč |
| 500 | 76,94928 Kč | 38 474,64 Kč |
| 1 000 | 73,23053 Kč | 73 230,53 Kč |
| Unit Price without VAT: | 182,05000 Kč |
|---|---|
| Unit Price with VAT: | 220,28050 Kč |



