Transistor Supercapacitor Auto Balancing 4 N-Channel 1.9V 80mA Surface Mount 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ALD810019SCL

DigiKey Part Number
1014-1272-5-ND
Manufacturer
Manufacturer Product Number
ALD810019SCL
Description
MOSFET QUAD SAB 1.9V EE 16SOIC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Transistor Supercapacitor Auto Balancing 4 N-Channel 1.9V 80mA Surface Mount 16-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Rated
1.9V
Manufacturer
Advanced Linear Devices Inc.
Current Rating (Amps)
80mA
Series
Mounting Type
Surface Mount
Packaging
Tube
Package / Case
16-SOIC (0.154", 3.90mm Width)
Part Status
Active
Supplier Device Package
16-SOIC
Transistor Type
4 N-Channel
Base Product Number
Applications
Supercapacitor Auto Balancing
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tube
QuantityUnit PriceExt Price
5082,51800 Kč4 125,90 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:82,51800 Kč
Unit Price with VAT:99,84678 Kč