
ALD1701GSAL | |
|---|---|
DigiKey Part Number | 1014-1074-ND |
Manufacturer | |
Manufacturer Product Number | ALD1701GSAL |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ALD1701GSAL Models |
Category | Voltage - Input Offset 10 mV |
Mfr | Current - Supply 120µA |
Packaging Tube | Current - Output / Channel 1 mA |
Part Status Active | Voltage - Supply Span (Min) 2 V |
Amplifier Type | Voltage - Supply Span (Max) 12 V |
Number of Circuits 1 | Operating Temperature 0°C ~ 70°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 1V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 1 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 1 pA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 134,52000 Kč | 134,52 Kč |
| 10 | 103,33900 Kč | 1 033,39 Kč |
| 50 | 90,82580 Kč | 4 541,29 Kč |
| 100 | 86,94870 Kč | 8 694,87 Kč |
| 250 | 82,85640 Kč | 20 714,10 Kč |
| 500 | 80,38962 Kč | 40 194,81 Kč |
| 1 000 | 78,35912 Kč | 78 359,12 Kč |
| 2 500 | 76,21567 Kč | 190 539,18 Kč |
| Unit Price without VAT: | 134,52000 Kč |
|---|---|
| Unit Price with VAT: | 162,76920 Kč |

