
ALD1116PAL | |
|---|---|
DigiKey Part Number | 1014-1046-ND |
Manufacturer | |
Manufacturer Product Number | ALD1116PAL |
Description | MOSFET 2N-CH 10.6V 8PDIP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 10.6V 500mW Through Hole 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | ALD1116PAL Models |
Category | Vgs(th) (Max) @ Id 1V @ 1µA |
Manufacturer Advanced Linear Devices Inc. | Input Capacitance (Ciss) (Max) @ Vds 3pF @ 5V |
Packaging Tube | Power - Max 500mW |
Part Status Active | Operating Temperature 0°C ~ 70°C (TJ) |
Technology MOSFET (Metal Oxide) | Mounting Type Through Hole |
Configuration 2 N-Channel (Dual) Matched Pair | Package / Case 8-DIP (0.300", 7.62mm) |
Drain to Source Voltage (Vdss) 10.6V | Supplier Device Package 8-PDIP |
Rds On (Max) @ Id, Vgs 500Ohm @ 5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 170,71000 Kč | 170,71 Kč |
| 50 | 92,17700 Kč | 4 608,85 Kč |
| 100 | 84,60930 Kč | 8 460,93 Kč |
| 500 | 71,36800 Kč | 35 684,00 Kč |
| 1 000 | 67,19360 Kč | 67 193,60 Kč |
| Unit Price without VAT: | 170,71000 Kč |
|---|---|
| Unit Price with VAT: | 206,55910 Kč |



