Mosfet Array 10.6V 500mW Surface Mount 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ALD1107SBL

DigiKey Part Number
1014-1015-ND
Manufacturer
Manufacturer Product Number
ALD1107SBL
Description
MOSFET 4P-CH 10.6V 14SOIC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Mosfet Array 10.6V 500mW Surface Mount 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ALD1107SBL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
1.2V @ 1µA
Manufacturer
Advanced Linear Devices Inc.
Input Capacitance (Ciss) (Max) @ Vds
3pF @ 5V
Packaging
Tube
Power - Max
500mW
Part Status
Active
Operating Temperature
0°C ~ 70°C (TJ)
Technology
MOSFET (Metal Oxide)
Mounting Type
Surface Mount
Configuration
4 P-Channel, Matched Pair
Package / Case
14-SOIC (0.154", 3.90mm Width)
Drain to Source Voltage (Vdss)
10.6V
Supplier Device Package
14-SOIC
Rds On (Max) @ Id, Vgs
1800Ohm @ 5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 61
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1172,18000 Kč172,18 Kč
5093,06740 Kč4 653,37 Kč
10085,44300 Kč8 544,30 Kč
50072,09832 Kč36 049,16 Kč
1 00067,98103 Kč67 981,03 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:172,18000 Kč
Unit Price with VAT:208,33780 Kč