Mosfet Array 10.6V 500mW Through Hole 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ALD1101BPAL

DigiKey Part Number
ALD1101BPAL-ND
Manufacturer
Manufacturer Product Number
ALD1101BPAL
Description
MOSFET 2N-CH 10.6V 8PDIP
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Mosfet Array 10.6V 500mW Through Hole 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
ALD1101BPAL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Advanced Linear Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel (Dual) Matched Pair
FET Feature
-
Drain to Source Voltage (Vdss)
10.6V
Current - Continuous Drain (Id) @ 25°C
-
Rds On (Max) @ Id, Vgs
75Ohm @ 5V
Vgs(th) (Max) @ Id
1V @ 10µA
Gate Charge (Qg) (Max) @ Vgs
-
Input Capacitance (Ciss) (Max) @ Vds
-
Power - Max
500mW
Operating Temperature
0°C ~ 70°C (TJ)
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tube
QuantityUnit PriceExt Price
50148,45580 Kč7 422,79 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:148,45580 Kč
Unit Price with VAT:179,63152 Kč