Natural Screw Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AL-SM2-9-C

DigiKey Part Number
2162-AL-SM2-9-C-ND
Manufacturer
Manufacturer Product Number
AL-SM2-9-C
Description
CABLE TIE HLDR DUAL SCRW 1/4 NAT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Dual Opening Cable Tie Holder Natural Screw, 1/4"
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Advanced Cable Ties, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Type
Dual Opening
Mounting Type
Screw, 1/4"
Size / Dimension
0.90" L x 0.63" W x 0.38" H (22.9mm x 16.0mm x 9.7mm)
For Use With/Related Products
Cable Ties up to 0.350" (8.9mm) Width
Material
Polyamide (PA66), Nylon 6/6
Color
Natural
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17 835
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13,79000 Kč3,79 Kč
103,13600 Kč31,36 Kč
252,94720 Kč73,68 Kč
502,80380 Kč140,19 Kč
1002,66700 Kč266,70 Kč
3002,46847 Kč740,54 Kč
5002,38076 Kč1 190,38 Kč
1 0002,26687 Kč2 266,87 Kč
2 5002,12487 Kč5 312,18 Kč
Manufacturers Standard Package
Unit Price without VAT:3,79000 Kč
Unit Price with VAT:4,58590 Kč