
AL-SM0-MD-22-C | |
---|---|
DigiKey Part Number | 2162-AL-SM0-MD-22-C-ND |
Manufacturer | |
Manufacturer Product Number | AL-SM0-MD-22-C |
Description | CABLE TIE HLDR DUAL SCRW #4 TEAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Dual Opening Cable Tie Holder Teal Screw, #4 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Advanced Cable Ties, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Dual Opening | |
Mounting Type | Screw, #4 | |
Size / Dimension | 0.60" L x 0.38" W x 0.27" H (15.2mm x 9.7mm x 6.9mm) | |
For Use With/Related Products | Cable Ties up to 0.200" (5.1mm) Width | |
Material | Polyamide (PA66), Nylon 6/6, Metal Detectable | |
Color | Teal | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 4,37000 Kč | 4,37 Kč |
10 | 3,72900 Kč | 37,29 Kč |
25 | 3,49960 Kč | 87,49 Kč |
50 | 3,33700 Kč | 166,85 Kč |
100 | 3,17450 Kč | 317,45 Kč |
300 | 2,93773 Kč | 881,32 Kč |
500 | 2,83372 Kč | 1 416,86 Kč |
1 000 | 2,69832 Kč | 2 698,32 Kč |
2 500 | 2,52910 Kč | 6 322,75 Kč |
Unit Price without VAT: | 4,37000 Kč |
---|---|
Unit Price with VAT: | 5,28770 Kč |