
AL-SAC-875-9-C | |
|---|---|
DigiKey Part Number | 2162-AL-SAC-875-9-C-ND |
Manufacturer | |
Manufacturer Product Number | AL-SAC-875-9-C |
Description | CBL CLAMP P-TYPE NAT FASTENER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, P-Type Natural Fastener 0.813" (20.65mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advanced Cable Ties, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Clamp, P-Type | |
Type Attributes | - | |
Opening Size | 0.813" (20.65mm) | |
Mounting Type | Fastener | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Length | 1.577" (40.06mm) | |
Width | 0.469" (11.91mm) | |
Height | - | |
Panel Hole Size | 0.196" (4.98mm) | |
Material Thickness | 0.057" (1.45mm) | |
Material Flammability Rating | UL94 V-2 | |
Adhesive | - | |
Features | - | |
Screw Size | #10 (M5) | |
Bundle Center to Mounting Center | 0.767" (19.48mm) | |
Panel Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,57000 Kč | 3,57 Kč |
| 10 | 2,96100 Kč | 29,61 Kč |
| 25 | 2,78000 Kč | 69,50 Kč |
| 50 | 2,64580 Kč | 132,29 Kč |
| 100 | 2,51980 Kč | 251,98 Kč |
| 300 | 2,33217 Kč | 699,65 Kč |
| 500 | 2,24930 Kč | 1 124,65 Kč |
| 1 000 | 2,14180 Kč | 2 141,80 Kč |
| 2 500 | 2,00749 Kč | 5 018,73 Kč |
| Unit Price without VAT: | 3,57000 Kč |
|---|---|
| Unit Price with VAT: | 4,31970 Kč |

