
AL-SAC-750-9-C | |
|---|---|
DigiKey Part Number | 2162-AL-SAC-750-9-C-ND |
Manufacturer | |
Manufacturer Product Number | AL-SAC-750-9-C |
Description | CBL CLAMP P-TYPE NAT FASTENER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, P-Type Natural Fastener 0.693" (17.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advanced Cable Ties, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Clamp, P-Type | |
Type Attributes | - | |
Opening Size | 0.693" (17.60mm) | |
Mounting Type | Fastener | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Length | 1.460" (37.08mm) | |
Width | 0.469" (11.91mm) | |
Height | - | |
Panel Hole Size | 0.196" (4.98mm) | |
Material Thickness | 0.060" (1.52mm) | |
Material Flammability Rating | UL94 V-2 | |
Adhesive | - | |
Features | - | |
Screw Size | #10 (M5) | |
Bundle Center to Mounting Center | 0.708" (17.98mm) | |
Panel Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,15000 Kč | 3,15 Kč |
| 10 | 2,62500 Kč | 26,25 Kč |
| 25 | 2,46080 Kč | 61,52 Kč |
| 50 | 2,34340 Kč | 117,17 Kč |
| 100 | 2,23210 Kč | 223,21 Kč |
| 300 | 2,06620 Kč | 619,86 Kč |
| 500 | 1,99272 Kč | 996,36 Kč |
| 1 000 | 1,89738 Kč | 1 897,38 Kč |
| 2 500 | 1,77836 Kč | 4 445,90 Kč |
| Unit Price without VAT: | 3,15000 Kč |
|---|---|
| Unit Price with VAT: | 3,81150 Kč |

