Cable Clamp, P-Type Black Fastener 0.693" (17.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AL-SAC-750-0-C

DigiKey Part Number
2162-AL-SAC-750-0-C-ND
Manufacturer
Manufacturer Product Number
AL-SAC-750-0-C
Description
CBL CLAMP P-TYPE BLACK FASTENER
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Cable Clamp, P-Type Black Fastener 0.693" (17.60mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Advanced Cable Ties, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Type
Clamp, P-Type
Type Attributes
-
Opening Size
0.693" (17.60mm)
Mounting Type
Fastener
Material
Polyamide (PA66), Nylon 6/6
Color
Black
Length
1.460" (37.08mm)
Width
0.469" (11.91mm)
Height
-
Panel Hole Size
0.196" (4.98mm)
Material Thickness
0.060" (1.52mm)
Material Flammability Rating
UL94 V-2
Adhesive
-
Features
-
Screw Size
#10 (M5)
Bundle Center to Mounting Center
0.708" (17.98mm)
Panel Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 257
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13,15000 Kč3,15 Kč
102,73000 Kč27,30 Kč
252,55320 Kč63,83 Kč
502,43580 Kč121,79 Kč
1002,31820 Kč231,82 Kč
3002,14390 Kč643,17 Kč
5002,06788 Kč1 033,94 Kč
1 0001,96877 Kč1 968,77 Kč
2 5001,84539 Kč4 613,48 Kč
Manufacturers Standard Package
Unit Price without VAT:3,15000 Kč
Unit Price with VAT:3,81150 Kč