
AL-SAC-625-9-C | |
|---|---|
DigiKey Part Number | 2162-AL-SAC-625-9-C-ND |
Manufacturer | |
Manufacturer Product Number | AL-SAC-625-9-C |
Description | CBL CLAMP P-TYPE NAT FASTENER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, P-Type Natural Fastener 0.564" (14.33mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advanced Cable Ties, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Clamp, P-Type | |
Type Attributes | - | |
Opening Size | 0.564" (14.33mm) | |
Mounting Type | Fastener | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Length | 1.335" (33.91mm) | |
Width | 0.486" (12.34mm) | |
Height | - | |
Panel Hole Size | 0.196" (4.98mm) | |
Material Thickness | 0.060" (1.52mm) | |
Material Flammability Rating | UL94 V-2 | |
Adhesive | - | |
Features | - | |
Screw Size | #10 (M5) | |
Bundle Center to Mounting Center | 0.622" (15.80mm) | |
Panel Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,94000 Kč | 2,94 Kč |
| 10 | 2,47800 Kč | 24,78 Kč |
| 25 | 2,32640 Kč | 58,16 Kč |
| 50 | 2,21740 Kč | 110,87 Kč |
| 100 | 2,11240 Kč | 211,24 Kč |
| 300 | 1,95420 Kč | 586,26 Kč |
| 500 | 1,88478 Kč | 942,39 Kč |
| 1 000 | 1,79449 Kč | 1 794,49 Kč |
| 2 500 | 1,68202 Kč | 4 205,05 Kč |
| Unit Price without VAT: | 2,94000 Kč |
|---|---|
| Unit Price with VAT: | 3,55740 Kč |

