
AL-SAC-500-9-C | |
|---|---|
DigiKey Part Number | 2162-AL-SAC-500-9-C-ND |
Manufacturer | |
Manufacturer Product Number | AL-SAC-500-9-C |
Description | CBL CLAMP P-TYPE NAT FASTENER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, P-Type Natural Fastener 0.470" (11.94mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advanced Cable Ties, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Clamp, P-Type | |
Type Attributes | - | |
Opening Size | 0.470" (11.94mm) | |
Mounting Type | Fastener | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Length | 1.233" (21.32mm) | |
Width | 0.486" (12.34mm) | |
Height | - | |
Panel Hole Size | 0.196" (4.98mm) | |
Material Thickness | 0.057" (1.45mm) | |
Material Flammability Rating | UL94 V-2 | |
Adhesive | - | |
Features | - | |
Screw Size | #10 (M5) | |
Bundle Center to Mounting Center | 0.582" (14.78mm) | |
Panel Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,52000 Kč | 2,52 Kč |
| 10 | 2,16300 Kč | 21,63 Kč |
| 25 | 2,03280 Kč | 50,82 Kč |
| 50 | 1,93600 Kč | 96,80 Kč |
| 100 | 1,84360 Kč | 184,36 Kč |
| 300 | 1,70503 Kč | 511,51 Kč |
| 500 | 1,64498 Kč | 822,49 Kč |
| 1 000 | 1,56603 Kč | 1 566,03 Kč |
| 2 500 | 1,46793 Kč | 3 669,82 Kč |
| Unit Price without VAT: | 2,52000 Kč |
|---|---|
| Unit Price with VAT: | 3,04920 Kč |

