
AL-SAC-500-0-C | |
|---|---|
DigiKey Part Number | 2162-AL-SAC-500-0-C-ND |
Manufacturer | |
Manufacturer Product Number | AL-SAC-500-0-C |
Description | CBL CLAMP P-TYPE BLACK FASTENER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, P-Type Black Fastener 0.470" (11.94mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advanced Cable Ties, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Clamp, P-Type | |
Type Attributes | - | |
Opening Size | 0.470" (11.94mm) | |
Mounting Type | Fastener | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Length | 1.233" (21.32mm) | |
Width | 0.486" (12.34mm) | |
Height | - | |
Panel Hole Size | 0.196" (4.98mm) | |
Material Thickness | 0.057" (1.45mm) | |
Material Flammability Rating | UL94 V-2 | |
Adhesive | - | |
Features | - | |
Screw Size | #10 (M5) | |
Bundle Center to Mounting Center | 0.582" (14.78mm) | |
Panel Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,73000 Kč | 2,73 Kč |
| 10 | 2,24700 Kč | 22,47 Kč |
| 25 | 2,11640 Kč | 52,91 Kč |
| 50 | 2,01160 Kč | 100,58 Kč |
| 100 | 1,91710 Kč | 191,71 Kč |
| 300 | 1,77363 Kč | 532,09 Kč |
| 500 | 1,71050 Kč | 855,25 Kč |
| 1 000 | 1,62881 Kč | 1 628,81 Kč |
| 2 500 | 1,52664 Kč | 3 816,60 Kč |
| Unit Price without VAT: | 2,73000 Kč |
|---|---|
| Unit Price with VAT: | 3,30330 Kč |

