
AL-SAC-250-9-C | |
|---|---|
DigiKey Part Number | 2162-AL-SAC-250-9-C-ND |
Manufacturer | |
Manufacturer Product Number | AL-SAC-250-9-C |
Description | CBL CLAMP P-TYPE NAT FASTENER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, P-Type Natural Fastener 0.205" (5.21mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advanced Cable Ties, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Clamp, P-Type | |
Type Attributes | - | |
Opening Size | 0.205" (5.21mm) | |
Mounting Type | Fastener | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Length | 0.900" (22.86mm) | |
Width | 0.396" (10.06mm) | |
Height | - | |
Panel Hole Size | 0.158" (4.01mm) | |
Material Thickness | 0.049" (1.25mm) | |
Material Flammability Rating | UL94 V-2 | |
Adhesive | - | |
Features | - | |
Screw Size | #6 (M4) | |
Bundle Center to Mounting Center | 0.409" (10.39mm) | |
Panel Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,26000 Kč | 12,60 Kč |
| 25 | 1,18440 Kč | 29,61 Kč |
| 50 | 1,12960 Kč | 56,48 Kč |
| 100 | 1,07510 Kč | 107,51 Kč |
| 300 | 0,99530 Kč | 298,59 Kč |
| 500 | 0,96002 Kč | 480,01 Kč |
| 1 000 | 0,91425 Kč | 914,25 Kč |
| 2 500 | 0,85680 Kč | 2 142,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

