
AL-SAC-250-0-C | |
|---|---|
DigiKey Part Number | 2162-AL-SAC-250-0-C-ND |
Manufacturer | |
Manufacturer Product Number | AL-SAC-250-0-C |
Description | CBL CLAMP P-TYPE BLACK FASTENER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, P-Type Black Fastener 0.205" (5.21mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advanced Cable Ties, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Clamp, P-Type | |
Type Attributes | - | |
Opening Size | 0.205" (5.21mm) | |
Mounting Type | Fastener | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Length | 0.900" (22.86mm) | |
Width | 0.396" (10.06mm) | |
Height | - | |
Panel Hole Size | 0.158" (4.01mm) | |
Material Thickness | 0.049" (1.25mm) | |
Material Flammability Rating | UL94 V-2 | |
Adhesive | - | |
Features | - | |
Screw Size | #6 (M4) | |
Bundle Center to Mounting Center | 0.409" (10.39mm) | |
Panel Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,32300 Kč | 13,23 Kč |
| 25 | 1,22640 Kč | 30,66 Kč |
| 50 | 1,17160 Kč | 58,58 Kč |
| 100 | 1,11500 Kč | 111,50 Kč |
| 300 | 1,03170 Kč | 309,51 Kč |
| 500 | 0,99488 Kč | 497,44 Kč |
| 1 000 | 0,94722 Kč | 947,22 Kč |
| 2 500 | 0,88771 Kč | 2 219,28 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

