Cable Clamp, P-Type Black Fastener 0.151" (3.84mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AL-SAC-187-0-C

DigiKey Part Number
2162-AL-SAC-187-0-C-ND
Manufacturer
Manufacturer Product Number
AL-SAC-187-0-C
Description
CBL CLAMP P-TYPE BLACK FASTENER
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Cable Clamp, P-Type Black Fastener 0.151" (3.84mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Advanced Cable Ties, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Type
Clamp, P-Type
Type Attributes
-
Opening Size
0.151" (3.84mm)
Mounting Type
Fastener
Material
Polyamide (PA66), Nylon 6/6
Color
Black
Length
0.867" (22.02mm)
Width
0.377" (9.58mm)
Height
-
Panel Hole Size
0.158" (4.01mm)
Material Thickness
0.049" (1.25mm)
Material Flammability Rating
UL94 V-2
Adhesive
-
Features
-
Screw Size
#6 (M4)
Bundle Center to Mounting Center
0.362" (9.20mm)
Panel Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 048
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
101,09200 Kč10,92 Kč
251,03320 Kč25,83 Kč
500,97860 Kč48,93 Kč
1000,93230 Kč93,23 Kč
3000,86303 Kč258,91 Kč
5000,83236 Kč416,18 Kč
1 0000,79246 Kč792,46 Kč
2 5000,74274 Kč1 856,85 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč