
AL-SAC-1500-0-C | |
|---|---|
DigiKey Part Number | 2162-AL-SAC-1500-0-C-ND |
Manufacturer | |
Manufacturer Product Number | AL-SAC-1500-0-C |
Description | CBL CLAMP P-TYPE BLACK FASTENER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, P-Type Black Fastener 1.440" (36.58mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advanced Cable Ties, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Clamp, P-Type | |
Type Attributes | - | |
Opening Size | 1.440" (36.58mm) | |
Mounting Type | Fastener | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Length | 2.168" (55.07mm) | |
Width | 0.486" (12.34mm) | |
Height | - | |
Panel Hole Size | 0.196" (4.98mm) | |
Material Thickness | 0.060" (1.52mm) | |
Material Flammability Rating | UL94 V-2 | |
Adhesive | - | |
Features | - | |
Screw Size | #10 (M5) | |
Bundle Center to Mounting Center | 0.980" (24.90mm) | |
Panel Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,46000 Kč | 5,46 Kč |
| 10 | 4,57800 Kč | 45,78 Kč |
| 25 | 4,29200 Kč | 107,30 Kč |
| 50 | 4,08200 Kč | 204,10 Kč |
| 100 | 3,88670 Kč | 388,67 Kč |
| 300 | 3,59697 Kč | 1 079,09 Kč |
| 500 | 3,46928 Kč | 1 734,64 Kč |
| 1 000 | 3,30362 Kč | 3 303,62 Kč |
| 2 500 | 3,09653 Kč | 7 741,32 Kč |
| Unit Price without VAT: | 5,46000 Kč |
|---|---|
| Unit Price with VAT: | 6,60660 Kč |

