
AL-SAC-125-9-C | |
|---|---|
DigiKey Part Number | 2162-AL-SAC-125-9-C-ND |
Manufacturer | |
Manufacturer Product Number | AL-SAC-125-9-C |
Description | CBL CLAMP P-TYPE NAT FASTENER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, P-Type Natural Fastener 0.082" (2.08mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advanced Cable Ties, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Clamp, P-Type | |
Type Attributes | - | |
Opening Size | 0.082" (2.08mm) | |
Mounting Type | Fastener | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Length | 0.800" (20.32mm) | |
Width | 0.377" (9.58mm) | |
Height | - | |
Panel Hole Size | 0.158" (4.01mm) | |
Material Thickness | 0.046" (1.17mm) | |
Material Flammability Rating | UL94 V-2 | |
Adhesive | - | |
Features | - | |
Screw Size | #6 (M4) | |
Bundle Center to Mounting Center | 0.314" (7.98mm) | |
Panel Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,00800 Kč | 10,08 Kč |
| 25 | 0,94080 Kč | 23,52 Kč |
| 50 | 0,89880 Kč | 44,94 Kč |
| 100 | 0,85460 Kč | 85,46 Kč |
| 300 | 0,79023 Kč | 237,07 Kč |
| 500 | 0,76222 Kč | 381,11 Kč |
| 1 000 | 0,72569 Kč | 725,69 Kč |
| 2 500 | 0,68017 Kč | 1 700,43 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |


