Cable Clamp, P-Type Natural Fastener 0.890" (22.61mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AL-SAC-1000-9-C

DigiKey Part Number
2162-AL-SAC-1000-9-C-ND
Manufacturer
Manufacturer Product Number
AL-SAC-1000-9-C
Description
CBL CLAMP P-TYPE NAT FASTENER
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Cable Clamp, P-Type Natural Fastener 0.890" (22.61mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Advanced Cable Ties, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Type
Clamp, P-Type
Type Attributes
-
Opening Size
0.890" (22.61mm)
Mounting Type
Fastener
Material
Polyamide (PA66), Nylon 6/6
Color
Natural
Length
1.684" (42.77mm)
Width
0.469" (11.91mm)
Height
-
Panel Hole Size
0.196" (4.98mm)
Material Thickness
0.057" (1.45mm)
Material Flammability Rating
UL94 V-2
Adhesive
-
Features
-
Screw Size
#10 (M5)
Bundle Center to Mounting Center
0.820" (20.83mm)
Panel Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 185
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13,57000 Kč3,57 Kč
102,98200 Kč29,82 Kč
252,79680 Kč69,92 Kč
502,66260 Kč133,13 Kč
1002,53240 Kč253,24 Kč
3002,34337 Kč703,01 Kč
5002,26064 Kč1 130,32 Kč
1 0002,15250 Kč2 152,50 Kč
2 5002,01749 Kč5 043,73 Kč
Manufacturers Standard Package
Unit Price without VAT:3,57000 Kč
Unit Price with VAT:4,31970 Kč