
AL-PMW1-9-C | |
|---|---|
DigiKey Part Number | 2162-AL-PMW1-9-C-ND |
Manufacturer | |
Manufacturer Product Number | AL-PMW1-9-C |
Description | CABLE TIE HLDR SGL PUSH WING MNT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Single Opening Cable Tie Holder Natural Push In - Arrowhead, Winged |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advanced Cable Ties, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Single Opening | |
Mounting Type | Push In - Arrowhead, Winged | |
Size / Dimension | 0.24" L x 0.25" W x 0.63" H (6.1mm x 6.4mm x 16.0mm) | |
For Use With/Related Products | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,92000 Kč | 10,92 Kč |
| 10 | 9,34400 Kč | 93,44 Kč |
| 25 | 8,76880 Kč | 219,22 Kč |
| 50 | 8,34880 Kč | 417,44 Kč |
| 100 | 7,94770 Kč | 794,77 Kč |
| 300 | 7,35350 Kč | 2 206,05 Kč |
| 500 | 7,09312 Kč | 3 546,56 Kč |
| 1 000 | 6,75422 Kč | 6 754,22 Kč |
| 2 500 | 6,33123 Kč | 15 828,07 Kč |
| Unit Price without VAT: | 10,92000 Kč |
|---|---|
| Unit Price with VAT: | 13,21320 Kč |


