
AL-MPA-1000-0-C | |
|---|---|
DigiKey Part Number | 2162-AL-MPA-1000-0-C-ND |
Manufacturer | |
Manufacturer Product Number | AL-MPA-1000-0-C |
Description | CABLE TIE HLD QUAD ADH BLK 2=2PC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Quad Opening Cable Tie Holder Black Adhesive, Screw, #6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advanced Cable Ties, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Quad Opening | |
Mounting Type | Adhesive, Screw, #6 | |
Size / Dimension | 0.99" L x 0.99" W x 0.20" H (25.1mm x 25.1mm x 5.1mm) | |
For Use With/Related Products | Cable Ties up to 0.200" (5.1mm) Width | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 4,41000 Kč | 8,82 Kč |
| 10 | 3,88500 Kč | 38,85 Kč |
| 26 | 3,63423 Kč | 94,49 Kč |
| 50 | 3,46880 Kč | 173,44 Kč |
| 100 | 3,30090 Kč | 330,09 Kč |
| 300 | 3,05520 Kč | 916,56 Kč |
| 500 | 2,94644 Kč | 1 473,22 Kč |
| 1 000 | 2,80575 Kč | 2 805,75 Kč |
| 2 500 | 2,62987 Kč | 6 574,68 Kč |
| Unit Price without VAT: | 4,41000 Kč |
|---|---|
| Unit Price with VAT: | 5,33610 Kč |

