
AL-CWP-125-0-C | |
|---|---|
DigiKey Part Number | 2162-AL-CWP-125-0-C-ND |
Manufacturer | |
Manufacturer Product Number | AL-CWP-125-0-C |
Description | CABLE WRAP 1/8" UV BLACK 100' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Spiral Wrap 0.125" (3.18mm) X 100' (30.48m) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advanced Cable Ties, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Spiral Wrap | |
Type Attributes | Harness | |
Diameter - Inside, Non-Expanded | 0.061" (1.55mm) | |
Diameter - Inside, Expanded | - | |
Diameter - Outside, Non-Expanded | 0.125" (3.18mm) | |
Material | Polyethylene (PE) | |
Color | Black | |
Length | 100' (30.48m) | |
Wall Thickness | 0.032" (0.81mm) | |
Operating Temperature | -60°C ~ 88°C | |
Heat Protection | - | |
Abrasion Protection | Abrasion Resistant | |
Liquid Protection | - | |
Environment Protection | UV Resistant | |
Features | - | |
Material Flammability Rating | - | |
Width | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 976,43000 Kč | 976,43 Kč |
| 2 | 898,09000 Kč | 1 796,18 Kč |
| 3 | 855,12667 Kč | 2 565,38 Kč |
| 5 | 803,98600 Kč | 4 019,93 Kč |
| 7 | 771,99143 Kč | 5 403,94 Kč |
| 10 | 739,46600 Kč | 7 394,66 Kč |
| 25 | 662,03840 Kč | 16 550,96 Kč |
| 50 | 642,65580 Kč | 32 132,79 Kč |
| Unit Price without VAT: | 976,43000 Kč |
|---|---|
| Unit Price with VAT: | 1 181,48030 Kč |





