Single Opening Cable Tie Holder Natural Screw, #8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AL-AM8-9-C

DigiKey Part Number
2162-AL-AM8-9-C-ND
Manufacturer
Manufacturer Product Number
AL-AM8-9-C
Description
CABLE TIE HLDR SNGL SCREW #8 NAT
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Single Opening Cable Tie Holder Natural Screw, #8
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Advanced Cable Ties, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Type
Single Opening
Mounting Type
Screw, #8
Size / Dimension
0.75" L x 0.39" W x 0.24" H (19.1mm x 9.9mm x 6.1mm)
For Use With/Related Products
-
Material
Polyamide (PA66), Nylon 6/6
Color
Natural
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15 825
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
16,30000 Kč6,30 Kč
105,27000 Kč52,70 Kč
254,93040 Kč123,26 Kč
504,69520 Kč234,76 Kč
1004,47050 Kč447,05 Kč
3004,13660 Kč1 240,98 Kč
5003,99004 Kč1 995,02 Kč
1 0003,79917 Kč3 799,17 Kč
2 5003,56118 Kč8 902,95 Kč
Manufacturers Standard Package
Unit Price without VAT:6,30000 Kč
Unit Price with VAT:7,62300 Kč